Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-904
- Mfr. Part No.:
- 8MF1880-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£308.32
(exc. VAT)
£369.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.32 |
*price indicative
- RS Stock No.:
- 624-904
- Mfr. Part No.:
- 8MF1880-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door represents an ideal solution for safeguarding electrical installations with superior durability and efficiency. Designed with a robust steel construction, this closed door measures 1800 mm in height and 800 mm in width, ensuring ample protection for internal components. With an IP55 protection class, it is well-equipped to withstand environmental challenges while maintaining safety standards. This left-opening door not only offers a modern aesthetic with its powder-coated light grey finish but also integrates seamlessly into various settings. The thoughtful design prioritises operational efficiency without compromising on safety, making it an essential choice for your electrical distribution needs.
Crafted from high-quality steel for long-lasting use
Finished with powder coating for enhanced corrosion resistance
Designed specifically for safe and easy access to electrical components
Provides an IP55 rating, ensuring reliable protection against dust and water ingress
Maintains a sleek appearance that complements various installations
Accommodates diverse operational environments with its robust construction
Offers enhanced functionality with its left-hand opening direction
Finished with powder coating for enhanced corrosion resistance
Designed specifically for safe and easy access to electrical components
Provides an IP55 rating, ensuring reliable protection against dust and water ingress
Maintains a sleek appearance that complements various installations
Accommodates diverse operational environments with its robust construction
Offers enhanced functionality with its left-hand opening direction
Related links
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
