Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-061
- Mfr. Part No.:
- 8MF1870-2UT15-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£264.16
(exc. VAT)
£316.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £264.16 |
*price indicative
- RS Stock No.:
- 625-061
- Mfr. Part No.:
- 8MF1870-2UT15-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF18 | |
| Width | 450mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to provide high levels of protection and reliability for a variety of industrial applications. Crafted with a durable steel construction, it ensures long-lasting performance while maintaining an elegant appearance. The left-opening design seamlessly integrates into existing systems, making installation straightforward and efficient. With an IP55 rating, the door is sheltered from dust and water, catering to environments where safety is paramount. Finished in a light grey RAL 7035, it offers both aesthetic appeal and functional integrity, making it a perfect fit for modern industrial settings. Engineered for security and compliance, this door stands out as an essential component in your operational infrastructure, ensuring everything remains securely enclosed while still accessible.
Left-opening design enhances accessibility for users
Superior IP55 rating provides reliable protection against dust and water ingress
Light grey finish complements contemporary industrial aesthetic
Constructed from sturdy steel for enhanced durability and long-term use
No ventilation option ensures a secure environment without compromising safety
Lightweight at 12 kg, facilitating easier handling and installation
Closed design maximises safety and operational integrity
Superior IP55 rating provides reliable protection against dust and water ingress
Light grey finish complements contemporary industrial aesthetic
Constructed from sturdy steel for enhanced durability and long-term use
No ventilation option ensures a secure environment without compromising safety
Lightweight at 12 kg, facilitating easier handling and installation
Closed design maximises safety and operational integrity
Related links
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
