Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£273.32

(exc. VAT)

£327.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.32

*price indicative

RS Stock No.:
624-991
Mfr. Part No.:
8MF1870-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is engineered for reliability and durability, delivering superior performance in demanding environments. Designed to comply with IP55 protection ratings, this closed-door solution safeguards your electrical components from dust and water ingress, ensuring longevity and optimal functionality. Standing at a height of 1800 mm and a width of 450 mm, it offers ample space while maintaining a sleek profile, making it ideal for various industrial applications. The door’s right-opening design enhances accessibility, while the light grey powder-coated finish gives it a modern appearance. With a sturdy steel construction, this door not only meets aesthetic demands but also provides exceptional strength and protection that you can depend on.

Designed for superior protection against dust and moisture ingress
Right-opening design for enhanced accessibility in tight spaces
Powder-coated surface offers a modern and resilient finish
Constructed from robust steel for long-lasting durability
Light grey colour complements a variety of industrial environments
Compact dimensions ensure adaptability in various settings
Backed by comprehensive approvals and certifications for peace of mind

Related links