Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
624-988
Mfr. Part No.:
8MF1840-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed to elevate the functionality and aesthetics of electrical installations. Crafted with precision, it features a robust construction that ensures durability and reliability in various environments. The unique powder-coated finish not only adds a sleek appearance but also provides enhanced protection against wear and tear, making it an ideal choice for industrial applications. The door's right-opening design facilitates easy access, while the impressive height and width dimensions cater to a variety of installation needs. With an IP55 protection rating, this door stands ready to safeguard internal components against dust and water ingress. Experience the difference with ' commitment to quality and innovation in electrical components.

Constructed from high-quality steel for added strength
Designed with a stylish powder-coated surface for better aesthetics
Offers excellent protection against dust and moisture
Light grey RAL colour blends seamlessly with most environments
Lightweight design ensures easier installation and handling
Safety class 1 status enhances operational security
Optimized for use in both commercial and industrial settings
Right-opening mechanism simplifies access for maintenance
Suitable for a wide range of electrical equipment applications

Related links