Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 300mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£251.66

(exc. VAT)

£301.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£251.66

*price indicative

RS Stock No.:
625-049
Mfr. Part No.:
8MF1830-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF18

Width

300mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door solution is meticulously designed for efficiency and durability, making it an essential choice for modern industrial applications. With its robust construction, the door features a powder-coated finish that not only elevates its aesthetic appeal but also enhances its resistance to various environmental factors. The right-opening design provides intuitive access while ensuring optimal functionality, catering to diverse installation needs. Its generous size of 1800 mm in height and 300 mm in width accommodates a range of components, emphasising versatility in use. With IP55 protection, this door guarantees safety against dust and water ingress, making it ideal for demanding environments. This product exemplifies reliability with its adherence to stringent industry standards.

Crafted from high-quality steel, enhancing structural integrity
The powder-coated surface ensures longevity and resistance to wear
Engineered with a right-opening design for seamless access
Features IP55 protection, safeguarding against dust and water exposure
Light grey RAL colour offers a contemporary look suitable for any workspace
Weighs a manageable 9 kg, facilitating easy installation and handling
Aligns with protection class 1, affirming its reliability and safety
Designed without ventilation or viewing doors, ensuring simplicity and robustness

Related links