Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-316
- Mfr. Part No.:
- 8MF1850-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£281.66
(exc. VAT)
£337.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.66 |
*price indicative
- RS Stock No.:
- 625-316
- Mfr. Part No.:
- 8MF1850-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed for seamless integration into your SIVACON setup. Offering outstanding protection with an IP55 rating, it ensures comprehensive safety and durability in demanding environments. Crafted from high-quality steel, the door features a powder-coated surface that adds a layer of resilience against the elements. Its thoughtful design includes a right-hand opening mechanism, making it not only practical but also user-friendly for frequent access. The light grey RAL 7035 finish harmoniously fits into various settings while providing a professional appearance. This product is an ideal solution for those seeking reliability and aesthetic appeal in industrial applications.
IP55 protection class ensures effective safeguarding against dust and water ingress
Constructed from durable steel for enhanced durability and longevity
A right-hand opening mechanism facilitates easy access and functionality
Powder-coated surface treatment offers superior resistance to wear and tear
Light grey finish blends seamlessly with various environments for a modern look
Designed without ventilation to maintain a controlled internal atmosphere
Complies with high safety standards, providing peace of mind for users
Lightweight at 13 kg for easier installation and handling
Constructed from durable steel for enhanced durability and longevity
A right-hand opening mechanism facilitates easy access and functionality
Powder-coated surface treatment offers superior resistance to wear and tear
Light grey finish blends seamlessly with various environments for a modern look
Designed without ventilation to maintain a controlled internal atmosphere
Complies with high safety standards, providing peace of mind for users
Lightweight at 13 kg for easier installation and handling
Related links
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
