Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-011
- Mfr. Part No.:
- 8MF1890-2UT14-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£339.15
(exc. VAT)
£406.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.15 |
*price indicative
- RS Stock No.:
- 625-011
- Mfr. Part No.:
- 8MF1890-2UT14-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door represents a robust solution for those requiring a combination of aesthetic appeal and essential protection. Designed with a sleek powder-coated finish in light grey, this product not only enhances the appearance of any environment but also complies with the stringent IP55 protection standard. Engineered for practicality, it features a right-opening door and is constructed from durable steel, ensuring a long-lasting and reliable application. With a height of 1800 mm and width of 900 mm, it accommodates various installation requirements, while its lightweight design simplifies handling. The door is ideal for professional settings where safety and performance are paramount, catering seamlessly to industry standards.
IP55 rating offers superior resistance to dust and water ingress
Right-opening door design facilitates easy access and user convenience
Constructed from robust steel for enhanced durability and structural integrity
Light grey powder-coated finish contributes to a modern and appealing aesthetic
Lightweight structure allows for effortless installation and management
Tailored for industrial applications, meeting high safety standards
Right-opening door design facilitates easy access and user convenience
Constructed from robust steel for enhanced durability and structural integrity
Light grey powder-coated finish contributes to a modern and appealing aesthetic
Lightweight structure allows for effortless installation and management
Tailored for industrial applications, meeting high safety standards
Related links
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
