Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£303.32

(exc. VAT)

£363.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£303.32

*price indicative

RS Stock No.:
625-387
Mfr. Part No.:
8MF1860-2UT14-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is expertly designed for durability and functionality, making it an ideal choice for various industrial settings. With a refined steel construction, it features a powder-coated surface that not only ensures resilience but also maintains an appealing appearance in grey RAL 7035. This closed design door offers seamless operation with a right-hand opening direction, optimized for user convenience. Its IP55 protection rating guarantees reliable performance in challenging environments, ensuring that the internal components are safeguarded against dust and water ingress. Weighing just 15 kg, this product strikes a balance between robust protection and manageable handling. Tailored for safety, the protection class 1 feature underscores its reliability, making the SIVACON door a dependable choice for professionals seeking quality and security in their operations.

Durable powder-coated surface for enhanced longevity
IP55 rating for effective protection against dust and water
Designed with a right-hand opening for user-friendly access
Constructed from robust steel for superior strength
Lightweight design allowing easy installation and handling
Safety class 1 ensures compliance with industry standards

Related links