Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£301.65

(exc. VAT)

£361.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.65

*price indicative

RS Stock No.:
625-388
Mfr. Part No.:
8MF1860-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is expertly designed to meet a variety of commercial and industrial needs. This right-ventilated door ensures optimal airflow while maintaining robust structural integrity, crafted from high-quality steel. With a sleek powder-coated finish in RAL 7035 light grey, it seamlessly blends into any environment. The IP40 protection class makes it suitable for indoor applications, offering reliable safety standards. Standing at an impressive height of 1800 mm and width of 600 mm, this door is ideal for installation in tight spaces that require accessibility without compromising on ventilation. The thoughtful engineering behind this product guarantees longevity and performance, catering to those who demand both functionality and aesthetic appeal.

Right opening direction for easy access
Constructed from durable steel for enhanced resilience
Ventilation openings to promote air circulation
Elegant light grey finish to suit modern designs
IP40 rating provides adequate protection against dust and foreign objects
Compliance with safety class 1 for reliable operational safety
Engineered for efficiency, supporting various electrical applications

Related links