Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 300mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-119
- Mfr. Part No.:
- 8MF1830-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£249.99
(exc. VAT)
£299.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.99 |
*price indicative
- RS Stock No.:
- 625-119
- Mfr. Part No.:
- 8MF1830-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 300mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 300mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door offers an exceptional blend of functionality and modern design, tailored for high-performance environments. Crafted with precision, it features a right-opening orientation and carefully designed ventilation openings, ensuring optimal airflow while maintaining structural integrity. Its durable powder-coated surface in RAL 7035 light grey not only provides a sleek appearance but also enhances resistance against environmental factors. With an impressive height of 1800 mm and a width of 300 mm, this door is ideal for various installations, meeting both aesthetic and practical requirements. Designed with user safety in mind, it complies with protection class IP40, making it suitable for a range of electrical applications. Experience the perfect balance of form and function with this expertly engineered product.
The door features ventilation openings for improved air circulation
Designed with a powder-coated surface for enhanced durability
Suitable for various applications with an elegant light grey finish
Offers a robust protection class IP40 for superior environmental resistance
Engineered with a right-opening direction for ease of access
Constructed from high-quality steel for increased longevity
Complies with safety Class 1 standards for reliable operation
Designed with a powder-coated surface for enhanced durability
Suitable for various applications with an elegant light grey finish
Offers a robust protection class IP40 for superior environmental resistance
Engineered with a right-opening direction for ease of access
Constructed from high-quality steel for increased longevity
Complies with safety Class 1 standards for reliable operation
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
