Siemens 8MF18 Series Steel Black RAL 7035 Single Door, 1800 mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-317
- Mfr. Part No.:
- 8MF1850-2UT14-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£1,018.13
(exc. VAT)
£1,221.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,018.13 |
*price indicative
- RS Stock No.:
- 625-317
- Mfr. Part No.:
- 8MF1850-2UT14-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
The Siemens Door is designed for optimal ventilation and reliable safety. Tailored for environments requiring robust protection, it features a stylish raised design created from high-quality steel, ensuring durability and longevity. With its powder-coated finish in light grey, this door not only meets aesthetic criteria but also adheres to industry standards for protection class IP40. The door's right-opening mechanism facilitates easy accessibility, making it ideal for various applications in commercial sectors. Alongside its functional design, it provides added assurance with safety class 1 compliance, ensuring user safety while maintaining operational efficiency. This product reflects commitment to quality engineering and modern functionality, making it a critical component in any environmental setup.
Designed with ventilation openings to enhance airflow
Constructed from robust steel for maximum durability
Right-opening mechanism ensures effortless access
Powder-coated finish provides added protection and a sleek appearance
Complies with high safety standards for peace of mind
Related links
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 500 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel 1800 mm H, 500 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 400 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 900 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 800 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 450 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 300 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 600 mm W for Use with SIVACON 8MF1
