Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-385
- Mfr. Part No.:
- 8MF1850-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£276.66
(exc. VAT)
£331.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.66 |
*price indicative
- RS Stock No.:
- 625-385
- Mfr. Part No.:
- 8MF1850-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed to enhance any space while ensuring optimal functionality. Tailored for durability, this product boasts a sleek, powder-coated surface that not only complements its surroundings but also provides long-lasting protection. With an intelligent design featuring ventilation openings, it ensures efficient airflow, contributing to the operational integrity of enclosed electrical components. Measuring 1800 mm in height and 500 mm in width, it is suitable for a variety of industrial applications. The aesthetically pleasing light grey colour, compliant with RAL 7035, blends seamlessly with modern environments. Engineered for safety, this door meets stringent protection class IP40 requirements and boasts a safety class of 1, making it a reliable choice for safeguarding critical equipment.
Left-opening door design facilitates easy access
Ventilation openings enhance equipment cooling and airflow
Powder-coated finish offers resilience against wear and tear
Light grey colour ensures compatibility with various décors
Constructed from durable steel for lasting performance
Meets high safety and environmental standards
Ventilation openings enhance equipment cooling and airflow
Powder-coated finish offers resilience against wear and tear
Light grey colour ensures compatibility with various décors
Constructed from durable steel for lasting performance
Meets high safety and environmental standards
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
