Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-251
- Mfr. Part No.:
- 8MF1850-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£276.66
(exc. VAT)
£331.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.66 |
*price indicative
- RS Stock No.:
- 625-251
- Mfr. Part No.:
- 8MF1850-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door combines practicality and premium design, catering to a variety of industrial applications. Crafted to withstand the rigours of everyday use, this left-opening door features cut-outs specifically designed for filter fans, ensuring optimal ventilation. Measuring 1800 mm in height and 500 mm in width, it offers a robust solution without compromising on aesthetics. Its powder-coated surface in a sleek light grey (RAL 7035) not only adds to its durability but also blends seamlessly into modern environments. Built with safety in mind, it adheres to protection class 1 standards, making it suitable for various operational contexts. This door is designed to enhance the functionality of your equipment while maintaining compliance with stringent quality standards.
Left-opening design optimises access within tight spaces
Powder-coated finish enhances resistance to wear and tear
Integrated ventilation ensures effective airflow management
Light grey colour provides a contemporary aesthetic
Constructed from high-quality steel for lasting durability
Safety class 1 compliance ensures reliable operation
Powder-coated finish enhances resistance to wear and tear
Integrated ventilation ensures effective airflow management
Light grey colour provides a contemporary aesthetic
Constructed from high-quality steel for lasting durability
Safety class 1 compliance ensures reliable operation
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 500mm W for Use with SIVACON 8MF1
