Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
624-901
Mfr. Part No.:
8MF1870-2UT15-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is expertly designed to meet the needs of modern electrical installations, combining practical functionality with aesthetic appeal. This robust steel door can be installed with the opening direction on the left side, making it a convenient choice for various applications. Standing at 1800 mm tall and 450 mm wide, it provides ample access while maintaining a sleek light grey finish with RAL 7035. Notably, it is designed with ventilation features to ensure proper airflow, vital for equipment cooling, making it suitable for environments where heat dissipation is a concern. The door's design includes cutouts for filter fans, enhancing its utility in maintaining an efficient operational climate for electrical systems. Meeting protection class safety standards, this product is built to ensure longevity and reliability in demanding conditions.

Ventilation openings allow for effective airflow management
Left opening direction provides versatile installation options
Powder-coated surface enhances durability and resistance to wear
Crafted from high-quality steel for strength and reliability
RAL 7035 colour ensures a modern and professional appearance
Compliance with protection class 1 standards guarantees user safety

Related links