Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£274.16

(exc. VAT)

£328.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.16

*price indicative

RS Stock No.:
625-131
Mfr. Part No.:
8MF1870-2UT15-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a robust and reliable solution designed for diverse applications in industrial environments. Crafted with a powder-coated finish, this door not only ensures a sleek appearance but also provides enhanced durability against wear and tear. Its IP20 protection class guarantees safety for internal components, while the left-opening mechanism allows for flexible installation options. With a height of 1800 mm and a width of 450 mm, this door is suitable for various setups, making it an essential addition to your infrastructure. The presence of ventilation openings promotes air circulation, ensuring optimal performance. This product is designed to meet rigorous standards, promising quality and peace of mind in your operational needs.

Ventilation openings enhance airflow to support critical components
The left-opening design offers flexibility in installation layouts
Constructed from steel for superior strength and longevity
Powder-coated surface provides resistance against corrosion and environmental factors
Light grey finish integrates seamlessly into various environments
Compact dimensions facilitate use in space-constrained areas
Designed to meet protection class safety standards for peace of mind
Manufactured with a meticulous attention to detail ensuring quality

Related links