Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-066
- Mfr. Part No.:
- 8MF1880-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£327.49
(exc. VAT)
£392.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.49 |
*price indicative
- RS Stock No.:
- 625-066
- Mfr. Part No.:
- 8MF1880-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to enhance both functionality and aesthetics in your electrical environment. With its left-opening ventilated design, this door effortlessly combines robust construction with practicality. Standing at a height of 1800 mm and width of 800 mm, it caters to a range of installation spaces, making it an ideal choice for various applications. The powder-coated light grey finish not only provides an appealing appearance but also promotes durability, ensuring long-lasting performance in diverse settings. Suitable for indoor use, it adheres to IP20 protection standards, ensuring your equipment stays safeguarded against dust and accidental contact. This door stands as a reliable solution for those seeking compliance with stringent safety and aesthetic standards.
Constructed from high-quality steel for enhanced durability
Features ventilation openings to allow adequate airflow
Designed with a powder-coated finish that resists environmental wear
Offers a left-opening configuration for optimal access and convenience
Light grey RAL colour blends seamlessly into modern environments
Engineered to meet safety class 1 standards for reliable performance
Features ventilation openings to allow adequate airflow
Designed with a powder-coated finish that resists environmental wear
Offers a left-opening configuration for optimal access and convenience
Light grey RAL colour blends seamlessly into modern environments
Engineered to meet safety class 1 standards for reliable performance
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
