Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 300mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-361
- Mfr. Part No.:
- 8MF1830-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£253.32
(exc. VAT)
£303.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.32 |
*price indicative
- RS Stock No.:
- 625-361
- Mfr. Part No.:
- 8MF1830-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 300mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 300mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is an impeccably designed product that combines advanced functionality with robust construction. Tailored to meet the demands of modern environments, this left-hinged, ventilated door ensures enhanced airflow while maintaining the essential protective features often required in electrical installations. With its powder-coated finish in a sleek light grey hue, it not only provides a striking appearance but also supports long-term durability. Standing at a height of 1800 mm and width of 300 mm, the door is crafted from high-quality steel, promoting both safety and reliability. This product is engineered to perfect the balance between design aesthetics and practical functionality, making it a central component for any efficient electrical solution.
Ventilation design facilitates optimal air circulation
Left-opening direction offers convenience in access
Constructed from steel for robust durability and protection
Powder-coated finish enhances resistance to wear and tear
Designed with IP20 protection rating for safety
Light grey RAL 7035 colour blends seamlessly into various environments
Lightweight design ensures easy handling and installation
No EMC version necessary, simplifying installation requirements
Left-opening direction offers convenience in access
Constructed from steel for robust durability and protection
Powder-coated finish enhances resistance to wear and tear
Designed with IP20 protection rating for safety
Light grey RAL 7035 colour blends seamlessly into various environments
Lightweight design ensures easy handling and installation
No EMC version necessary, simplifying installation requirements
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
