Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 400mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-301
- Mfr. Part No.:
- 8MF1840-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£273.32
(exc. VAT)
£327.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.32 |
*price indicative
- RS Stock No.:
- 625-301
- Mfr. Part No.:
- 8MF1840-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 400mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 400mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is an exemplary solution for electrical installations, showcasing a perfect blend of utility and design. This left-opening, ventilated door provides optimum accessibility and durability, crafted from robust steel for long-lasting use. Its powder-coated surface in light grey not only enhances aesthetic appeal but also ensures protection against environmental factors. Designed with functionality in mind, the IP20-rated door is suited for various electrical applications, making it reliable in safeguarding critical infrastructure. With a height of 1800 mm and a width of 400 mm, this door is ideal for various installation setups. Additionally, it adheres to effective environmental safety standards, offering peace of mind while maintaining professional compliance. Overall, this product combines effective safeguarding features with a sleek design, making it an indispensable component of any electrical system.
Left-opening design optimises accessibility in confined spaces
Ventilation openings ensure effective heat dissipation
Light grey powder-coated finish delivers a professional aesthetic
Constructed from durable steel for enhanced longevity
IP20 rated for protection against solid objects larger than 12.5mm
Designed for easy integration into existing infrastructure
Ventilation openings ensure effective heat dissipation
Light grey powder-coated finish delivers a professional aesthetic
Constructed from durable steel for enhanced longevity
IP20 rated for protection against solid objects larger than 12.5mm
Designed for easy integration into existing infrastructure
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 400mm W for Use with SIVACON 8MF1
