Siemens 8MF18 Series Steel Black RAL 7035 Single Door, 1800 mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-152
- Mfr. Part No.:
- 8MF1890-2UT15-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£1,216.97
(exc. VAT)
£1,460.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,216.97 |
*price indicative
- RS Stock No.:
- 625-152
- Mfr. Part No.:
- 8MF1890-2UT15-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and innovative solution designed for enhanced accessibility while ensuring reliable performance in various environments. Manufactured with high-quality steel, this door features a left-opening design complemented by ventilation openings, providing effective air circulation for important components. With a sleek light grey powder-coated finish, this product not only meets aesthetic demands but also offers protection with its IP20 rating and safety class 1. Perfectly sized to fit standard applications, its spacious dimensions allow for seamless integration into existing setups. Whether for industrial or commercial uses, this door embodies durability and practicality, catering to stringent safety standards and user requirements.
Crafted from premium steel for long-lasting durability
Ventilation openings enhance airflow and cooling
Safety class 1 ensures compliance with strict industry standards
Elegant light grey powder-coated surface adds aesthetic value
Optimized dimensions for versatile installation possibilities
IP20 rating provides protection in less demanding environments
Designed for left-opening, accommodating specific space needs
Enhances the overall safety and functionality of installation
Related links
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 900 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800 mm H, 900 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 500 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 300 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 450 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 600 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 400 mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel Black RAL 7035 Single Door 800 mm W for Use with SIVACON 8MF1
