Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-083
- Mfr. Part No.:
- 8MF1890-2UT15-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£335.82
(exc. VAT)
£402.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.82 |
*price indicative
- RS Stock No.:
- 625-083
- Mfr. Part No.:
- 8MF1890-2UT15-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door combines functionality with modern aesthetics, making it an ideal choice for various applications. Designed for reliability, it features ventilation openings to ensure optimal airflow while maintaining a sleek, powder-coated surface finish in a subtle light grey. With an impressive height and width, this door is engineered to fit seamlessly into your setting while providing protection with its IP40 rating. Its robust construction from steel ensures durability, making it suitable for rigorous environments. Additionally, the left-opening design enhances convenience, allowing easy access to the contents within. Perfect for those who value both style and substance, this product is a testament to ' commitment to excellence.
Light grey powder-coated finish enhances aesthetic appeal
Ventilation openings facilitate excellent airflow
Manufactured from durable steel for long-lasting use
Generously sized to accommodate various installation needs
Left-opening design provides convenient access
Meets IP40 rating for protection against dust and debris
Designed with usability and efficiency in mind
Ventilation openings facilitate excellent airflow
Manufactured from durable steel for long-lasting use
Generously sized to accommodate various installation needs
Left-opening design provides convenient access
Meets IP40 rating for protection against dust and debris
Designed with usability and efficiency in mind
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
