Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
624-992
Mfr. Part No.:
8MF1870-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a robust solution tailored for environments demanding superior durability and functionality. Engineered with ventilation openings, this left-opening door ensures optimal air circulation while maintaining safety standards. Its powder-coated surface boasts a striking light grey finish, combining aesthetic appeal with long-lasting protection. Designed for easy integration into existing systems, this door supports effective operation in various industrial settings. The product adheres to protection class IP40, ensuring reliable performance against dust and moisture. Crafted from high-quality steel, the SIVACON door stands up to the rigours of daily use, making it an ideal choice for professionals seeking dependable solutions.

Left-opening design facilitates seamless access
Ventilation openings improve airflow and equipment performance
Powder-coated finish offers enhanced resistance to wear and corrosion
Constructed from high-quality steel for maximum durability
IP40 protection class safeguards against dust ingress
Light grey colour delivers a modern and professional appearance
Compliance with safety class 1 ensures user protection

Related links