Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 300mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£249.99

(exc. VAT)

£299.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.99

*price indicative

RS Stock No.:
625-296
Mfr. Part No.:
8MF1830-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

300mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is an exemplary product designed for effective enclosure solutions, featuring a left-hand opening design and thoughtful ventilation options. Crafted from robust steel and finished with a stylish powder coat, this door not only ensures durability but also meets aesthetic preferences with its light grey hue. With an IP40 protection class, it safeguards internal components against dust and limited water ingress, making it ideal for various industrial environments. The door optimises access while maintaining safety standards, seamlessly combining functionality with attractive design for modern installations.

Engineered for efficiency, providing a secure and ventilated enclosure
The left-hand door opening direction enhances accessibility in confined spaces
Constructed from high-quality steel, ensuring long-lasting reliability
Features a powder-coated surface for increased durability and a refined finish
Complies with stringent IP40 standards to protect internal components from dust
Designed according to safety class 1, promoting user and component safety
RAL 7035 colour aligns with modern industrial design trends

Related links