Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£321.65

(exc. VAT)

£385.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£321.65

*price indicative

RS Stock No.:
624-905
Mfr. Part No.:
8MF1880-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

800mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed to offer exceptional ventilation while maintaining a minimalist aesthetic. Crafted with a sleek powder-coated finish in light grey (RAL 7035), it not only enhances the visual appeal but also ensures durability. With a generous height of 1800 mm and width of 800 mm, the door is purpose-built for situations requiring a left-opening mechanism. Its IP40 rating guarantees that it performs reliably in various environments, making it suitable for a multitude of applications. This product is compliant with safety class 1 and is backed by comprehensive approval certifications, ensuring peace of mind in your installations. The thoughtful engineering behind this door reflects a commitment to quality and practicality, making it an ideal choice for your next project.

Ventilation openings allow for optimal airflow
Powder-coated surface enhances durability and reduces maintenance
Light grey colour ensures a neutral fit within various settings
Constructed from steel for added strength and longevity
Specially designed for easy left-hand operation
Equipped with an IP40 rating for protection against solid objects
Safety class 1 compliance offers additional peace of mind

Related links