Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£302.49

(exc. VAT)

£362.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.49

*price indicative

RS Stock No.:
625-191
Mfr. Part No.:
8MF1860-2UT15-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is an innovative and robust solution designed for efficiency and longevity. Ideal for industrial use, this left-hinged door boasts a modern, ventilated design that ensures optimal airflow, meeting the demands of various work environments. Finished in a light grey powder-coated surface, it is not just functional but also aesthetically pleasing. With a height of 1800 mm and a width of 600 mm, it integrates seamlessly into existing setups. The door adheres to rigorous protection standards, classified with an IP40 rating, which guarantees effective protection against dust and debris. Built from high-quality steel, this door combines durability with essential safety features for superior performance and reliability.

Ventilated design for improved air circulation
Left-opening mechanism to suit varied installation settings
Powder-coated finish offering enhanced resistance to wear and corrosion
IP40 rating ensuring robustness against environmental contaminants
Constructed from premium steel for long-lasting durability
Light grey colour adds a modern touch while maintaining professionalism

Related links