Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£302.49

(exc. VAT)

£362.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.49

*price indicative

RS Stock No.:
624-885
Mfr. Part No.:
8MF1860-2UT15-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed specifically for enclosures, blending functionality with aesthetic appeal. Ideal for various industrial applications, it features a left-opening design that accommodates a filter fan cutout. Crafted from durable steel with a sleek powder-coated finish in light grey RAL 7035, the door not only enhances access but also promotes ventilation, ensuring optimal performance. This model adheres to safety class 1 protection, making it a reliable choice for environments requiring stringent safety standards. The product's modern design is engineered to seamlessly integrate with existing installations, whilst its versatile dimensions cater to diverse configurations.

The left door opening provides convenient access to enclosure components
Constructed from high-quality steel, ensuring longevity and resilience
The powder-coated finish enhances its aesthetic appeal and corrosion resistance
A specific cutout for filter fans optimises airflow and cooling efficiency
Compliant with protection class standards for enhanced safety in use
The light grey colour suits various industrial environments while blending with existing designs
Ventilation openings facilitate effective air circulation critical for equipment longevity

Related links