Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-393
- Mfr. Part No.:
- 8MF1890-2UT15-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£335.82
(exc. VAT)
£402.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.82 |
*price indicative
- RS Stock No.:
- 625-393
- Mfr. Part No.:
- 8MF1890-2UT15-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is designed to offer both functionality and aesthetic appeal for any industrial setting. Tailored for precise application, this left-opening door features a strategic cut-out for a filter fan, ensuring optimal ventilation while maintaining a sleek look. With dimensions set at 1800 mm in height and 900 mm in width, it fits seamlessly into various installations while adhering to the protection class 1 safety standard. The powder-coated surface showcases a refined light grey finish, combining resilience with modern design sensibilities. This door not only supports operational efficiency but also champions safety and environmental integrity, making it an essential component for professionals looking to elevate their workspace.
Left-opening design ensures easy access and operational efficiency
Cut-out for filter fan enhances air circulation and equipment longevity
Powder-coated surface provides enhanced durability against environmental factors
Light grey colour offers a modern and appealing aesthetic
Class 1 protection ensures user safety and compliance with industry standards
Optimal dimensions cater to various installation requirements
Constructed from steel for added strength and reliability
Cut-out for filter fan enhances air circulation and equipment longevity
Powder-coated surface provides enhanced durability against environmental factors
Light grey colour offers a modern and appealing aesthetic
Class 1 protection ensures user safety and compliance with industry standards
Optimal dimensions cater to various installation requirements
Constructed from steel for added strength and reliability
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
