Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£335.82

(exc. VAT)

£402.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.82

*price indicative

RS Stock No.:
625-151
Mfr. Part No.:
8MF1890-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

900mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed specifically for SIVACON enclosures, seamlessly combines durability and functionality. With a refined powder-coated finish in light grey (RAL 7035), this right-opening door not only enhances the aesthetic appeal of your installation but also provides effective ventilation through its thoughtfully designed cut-out for a filter fan. Standing at a height of 1800 mm and a width of 900 mm, it meets the needs of various industrial environments while ensuring superior protection class safety feature, making it an ideal choice for diverse applications. This door exemplifies quality craftsmanship and careful consideration for operational efficiency.

Constructed from high-quality steel for enhanced durability
Enhanced ventilation options contribute to optimal performance
Designed with a right-opening mechanism for easy access
Meets strict protection class standards for safety assurance
Powder-coated surface provides an extra layer of resilience
Light grey colour blends well with many industrial settings
Specifically engineered for compatibility with SIVACON installations

Related links