Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 450mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
625-130
Mfr. Part No.:
8MF1870-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

450mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is specifically designed for SIVACON cabinets, offers a perfect blend of functionality and aesthetic appeal. Engineered with a right-opening mechanism and a cut-out for a filter fan, it ensures efficient ventilation while maintaining a sleek form. Constructed from durable steel and featuring a light grey powder-coated finish, this product exemplifies quality and resilience. Its design prioritises safety and adherence to protection standards, making it an ideal choice for a wide range of industrial applications. The product's thoughtful construction and modern design affirm its compatibility with contemporary technological solutions, ensuring reliability in any environment.

Designed for easy installation and integration into existing systems
Offers efficient ventilation to maintain optimal temperature levels
Supports a sleek and modern appearance that complements various settings
Constructed from high-quality steel for enhanced durability
Incorporates a right-opening door for convenient access
Light grey colour provides a clean and professional look
Meets stringent safety standards for peace of mind
Compatible with additional SIVACON components for full system solutions

Related links