Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-065
- Mfr. Part No.:
- 8MF1880-2UT14-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£319.99
(exc. VAT)
£383.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £319.99 |
*price indicative
- RS Stock No.:
- 625-065
- Mfr. Part No.:
- 8MF1880-2UT14-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is meticulously designed for the SIVACON series, showcasing a perfect blend of functionality and style. Crafted with precision, it features a right-opening mechanism and incorporates ventilation openings for optimal airflow. The door's powder-coated surface in light grey (RAL 7035) not only enhances its durability but also adds a sleek aesthetic to any environment. With its safety class 1 protection and solid steel construction, this product ensures reliability and performance. Ideal for use in various industrial settings, it meets stringent standards and offers both practicality and peace of mind.
Engineered for maximum durability with a solid steel build
Designed with ventilation openings to promote effective air circulation
Right-opening door mechanism for convenient accessibility
Light grey powder-coated finish for a modern appearance and added protection
Compliant with safety class 1 for enhanced operational safety
Specifically developed for seamless integration into SIVACON systems
Offers a viewer-free front for a streamlined design
Designed with ventilation openings to promote effective air circulation
Right-opening door mechanism for convenient accessibility
Light grey powder-coated finish for a modern appearance and added protection
Compliant with safety class 1 for enhanced operational safety
Specifically developed for seamless integration into SIVACON systems
Offers a viewer-free front for a streamlined design
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
