Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£268.32

(exc. VAT)

£321.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.32

*price indicative

RS Stock No.:
625-300
Mfr. Part No.:
8MF1840-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed specifically for SIVACON systems and combines functionality with a robust appearance. Crafted from durable powder-coated steel, it features a right-opening door with a unique cutout for filter fan integration, ensuring optimal ventilation. The light grey RAL 7035 finish not only enhances aesthetics but also aligns with modern design principles. Standing at a significant height of 1800 mm and a width of 400 mm, this door fits seamlessly into various environments, making it an ideal solution for those seeking both practicality and style. With a commitment to safety and compliance, the door meets the highest protection class standards, thereby ensuring reliability in demanding settings.

Engineered for enhanced internal airflow with ventilation capabilities
Designed to facilitate easy access for maintenance and operation
The right-hand opening direction makes it user-friendly in confined spaces
Constructed with RAL 7035 light grey finish for a modern, professional look
Offers substantial protection class 1, ensuring user safety
Compatible with various SIVACON configurations for versatile applications
Powder-coated surface provides resistance against wear and corrosion

Related links