Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-322
- Mfr. Part No.:
- 8MF1860-2UT14-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£301.65
(exc. VAT)
£361.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.65 |
*price indicative
- RS Stock No.:
- 625-322
- Mfr. Part No.:
- 8MF1860-2UT14-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is a robust and well-designed door from the SIVACON series, tailored for multiple applications in industrial settings. Crafted with precision, the door features a right opening direction and includes cutouts specifically for filter fans, ensuring optimal ventilation and airflow. The combination of its sleek, light grey powder-coated finish and practical design makes it an attractive addition to any installation. Standing at 1800 mm tall and 600 mm wide, this door not only meets aesthetic demands but also adheres to protection class 1 standards, thus providing substantial operational safety. Its construction from durable steel materials ensures longevity and reliability in challenging environments, making it a vital component for seamless equipment access and maintenance.
Designed with ventilation in mind to enhance air circulation
Light grey RAL colour offers a clean and professional appearance
Constructed from steel for added durability and resilience
Specific cutout for filter fan optimises functionality
Right-opening design facilitates convenient access
Compatible with various setups, ensuring versatile installation options
Compliant with safety standards for peace of mind in operational environments
Light grey RAL colour offers a clean and professional appearance
Constructed from steel for added durability and resilience
Specific cutout for filter fan optimises functionality
Right-opening design facilitates convenient access
Compatible with various setups, ensuring versatile installation options
Compliant with safety standards for peace of mind in operational environments
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
