Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 500mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£276.66

(exc. VAT)

£331.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.66

*price indicative

RS Stock No.:
625-185
Mfr. Part No.:
8MF1850-2UT14-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

500mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a meticulously engineered product designed for optimal functionality and aesthetic appeal in various industrial environments. Featuring a right-opening design and cut-out provision for filter fans, this door ensures efficient ventilation while maintaining a sleek profile with a light grey, powder-coated finish. Constructed from robust steel and designed with protection class 1 in mind, it provides exemplary durability and safety for your electrical installations, making it a reliable choice for professional settings. Standing at 1800 mm tall and 500 mm wide, this door seamlessly complements existing units while delivering superior performance. Its thoughtful design prioritises both form and function, guaranteeing that your electrical equipment remains safeguarded while also being accessible when needed.

Crafted from high-quality steel for enhanced durability
Offers optimal ventilation options to maintain equipment efficiency
Light grey colour ensures a modern and professional appearance
Designed specifically for right-door opening to accommodate space constraints
Engineered to provide protection class 1 for added safety
Powder-coated finish enhances resistance to wear and environmental factors
Reserved cut-out for filter fans aids in maintaining internal temperature control

Related links