Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£268.32

(exc. VAT)

£321.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£268.32

*price indicative

RS Stock No.:
624-989
Mfr. Part No.:
8MF1840-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is designed specifically for environments requiring a blend of durability and functionality. With a robust height of 1800 mm and width of 400 mm, it combines a stylish light grey finish with reliable steel construction. This door is tailored to enhance air circulation while providing the necessary safety features. The right-opening design ensures easy access, making it an ideal choice for both industrial and commercial use. Whether for standalone applications or integration into larger systems, this product embodies quality and thoughtful design, catering to the needs of modern infrastructure.

Manufactured for optimal air flow with ventilation openings
Fitted with a sleek powder-coated surface for durability
Complies with protection class IP40 for added safety
Features a right-opening design for practical space management
Crafted from high-quality steel to withstand demanding applications
Environmentally conscious design with emphasis on sustainability
Engineered without EMC issues, ensuring minimal interference in electronic setups

Related links