Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£319.99

(exc. VAT)

£383.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.99

*price indicative

RS Stock No.:
625-135
Mfr. Part No.:
8MF1880-2UT14-2BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

800mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is engineered for optimal functionality and aesthetic appeal, designed specifically for SIVACON configurations. It offers reliable ventilation to ensure cooling and is made from high-quality steel, boasting a light grey finish. Suitable for diverse applications, the right-opening design allows for easy access, while adhering to high protection standards. With a robust powder-coated surface, it promises durability and longevity in various environments. This product underlines ' commitment to providing efficient, safe, and stylish solutions for electrical installations.

Ventilation feature enhances airflow and cooling efficiency
Right-opening design facilitates accessibility in tight spaces
Light grey RAL colour ensures a sleek and modern appearance
Powder-coated surface guarantees outstanding resistance against wear and tear
Constructed from high-quality steel for enhanced durability
Complies with IP40 protection class for increased safety in electrical environments
Versatile design suitable for different installations and applications

Related links