Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 900mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-080
- Mfr. Part No.:
- 8MF1890-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£345.82
(exc. VAT)
£414.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.82 |
*price indicative
- RS Stock No.:
- 625-080
- Mfr. Part No.:
- 8MF1890-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 900mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 900mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door solution is designed to enhance your environmental control while ensuring optimal safety and performance. With its robust construction and elegant design, this product stands at a height of 1800 mm and a width of 900 mm, providing a spatially efficient option for many commercial applications. The powder-coated surface in light grey adds a touch of sophistication while contributing to durability, featuring ventilation openings that facilitate air circulation, an essential aspect for maintaining operational integrity. Additionally, the IP20 protection class guarantees that the interior components are secure from dust and other airborne particles. With the operating safety class of 1, it brings peace of mind alongside usability, making it an ideal choice for professional environments.
Right-opening door design enhances accessibility
Powder-coated finish ensures resistance to wear and tear
Ventilation openings promote airflow, maximizing equipment longevity
Light grey RAL colour provides a modern and clean aesthetic
Constructed from high-quality steel for enhanced durability
Optimized dimensions fit compactly in various spaces
Safety class 1 compliance enhances operational security
Powder-coated finish ensures resistance to wear and tear
Ventilation openings promote airflow, maximizing equipment longevity
Light grey RAL colour provides a modern and clean aesthetic
Constructed from high-quality steel for enhanced durability
Optimized dimensions fit compactly in various spaces
Safety class 1 compliance enhances operational security
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 900mm W for Use with SIVACON 8MF1
