Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 500mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-382
- Mfr. Part No.:
- 8MF1850-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£284.16
(exc. VAT)
£340.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.16 |
*price indicative
- RS Stock No.:
- 625-382
- Mfr. Part No.:
- 8MF1850-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 500mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 500mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door is expertly designed for environments requiring reliable performance and robust protection. This right-opening ventilated door excels in safeguarding your electrical components while ensuring optimal airflow, thanks to its ingeniously crafted ventilation features. Constructed from durable steel and finished with a powder-coated light grey surface, it meets the highest standards of protection with an IP20 rating and safety class 1. Whether installed in industrial or commercial settings, this door not only adheres to strict safety protocols but also enhances the aesthetic with its modern yet functional design. Ideal for those who seek a balance of safety, functionality, and style, this product stands as a testament to quality engineering, ready to meet the demands of your applications.
Ventilation openings promote airflow, reducing heat build-up
Right-opening design ensures easy access and convenience
Durable steel construction guarantees longevity and resistance to wear
Powder-coated finish enhances protection against environmental factors
IP20 protection class provides reliable safeguarding against solid objects
Aesthetic light grey colour integrates seamlessly into various settings
Safety class 1 enhances user confidence and security
Right-opening design ensures easy access and convenience
Durable steel construction guarantees longevity and resistance to wear
Powder-coated finish enhances protection against environmental factors
IP20 protection class provides reliable safeguarding against solid objects
Aesthetic light grey colour integrates seamlessly into various settings
Safety class 1 enhances user confidence and security
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 500mm W for Use with SIVACON 8MF1
