Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 300mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-360
- Mfr. Part No.:
- 8MF1830-2UT14-1BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£253.32
(exc. VAT)
£303.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.32 |
*price indicative
- RS Stock No.:
- 625-360
- Mfr. Part No.:
- 8MF1830-2UT14-1BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Ventilated Door | |
| Series | 8MF18 | |
| Width | 300mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Ventilated Door | ||
Series 8MF18 | ||
Width 300mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door offers a robust and reliable design tailored to meet your specific needs. Engineered with ventilation openings for enhanced airflow, it ensures optimal performance in various operating environments. Its powder-coated surface not only contributes to durability but also provides an aesthetically pleasing light grey finish, making it suitable for various settings. Standing at 1800 mm high and 300 mm wide, this right-hand opening door harmoniously combines practicality with modern design. Additionally, its compliance with protection class IP20 guarantees dependable safety and functionality, affirming its place as a trusted ally in your operations.
Ventilation openings promote airflow to support operational efficiency
Right-opening design allows for easy access and manoeuvrability
Powder-coated finish enhances both durability and aesthetic appeal
Constructed from high-quality steel for long-lasting performance
Meets IP20 protection standards for reliable safety in various environments
Light grey RAL colour complements a range of industrial designs
Lightweight structure ensures easy installation and handling
Right-opening design allows for easy access and manoeuvrability
Powder-coated finish enhances both durability and aesthetic appeal
Constructed from high-quality steel for long-lasting performance
Meets IP20 protection standards for reliable safety in various environments
Light grey RAL colour complements a range of industrial designs
Lightweight structure ensures easy installation and handling
Related links
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
