Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 900mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£273.32

(exc. VAT)

£327.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£273.32

*price indicative

RS Stock No.:
625-014
Mfr. Part No.:
8MF1890-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

900mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is meticulously designed to enhance your electrical installations with both functionality and aesthetic appeal. This innovative product features a left-opening design complemented by a cut-out for filter fans to ensure optimal ventilation. Made from robust steel and finished in a light grey RAL 7035 powder-coat, it offers not only durability but also a sleek appearance. The door half is crafted with an IP protection class, optimally ensuring the safety of internal components. This product caters to safety-class 1 environments, making it a reliable choice for various industrial applications. With easy access for maintenance and clear ventilation options, this door half symbolizes practical design paired with essential performance.

Designed with a cut-out for enhanced ventilation performance
Left-opening mechanism provides convenient access
Constructed from durable steel to withstand industrial environments
Powder-coated finish allows for a sleek and modern look
Features an IP protection class for secure safeguarding of components
Suitable for safety-class 1 applications to ensure reliable operation
Ventilation options help to prevent overheating of internal components
Light grey RAL 7035 colour complements various installation scenarios

Related links