Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 500mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£217.49

(exc. VAT)

£260.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£217.49

*price indicative

RS Stock No.:
625-319
Mfr. Part No.:
8MF1850-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

500mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half represents an exemplary fusion of practical design and robust engineering, perfect for a variety of industrial applications. This product boasts a left-hand opening direction and is expertly crafted from durable steel, ensuring longevity and reliability in demanding environments. With a refined powder-coated finish in light grey (RAL 7035), it not only conforms to modern aesthetic standards but also provides exceptional protection against environmental factors. Designed with a cut-out for filter fans and adequate ventilation openings, this door half enhances operational efficiency by facilitating airflow while maintaining safety standards. Its compliance with protection class 1 adds an extra layer of assurance, making it a smart choice for safety-conscious installations.

Left-hand door opening for flexible installation options
Crafted from high-quality steel for enhanced durability
Light grey powder-coated finish for a modern aesthetic
Ventilation openings suitable for filter fan integration
Designed for safety with compliance to protection class 1
General Product Approval ensures reliability in various applications
Environmentally considerate with approved packaging information
Special Test Certificates available to affirm product quality

Related links