Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-907
- Mfr. Part No.:
- 8MF1880-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£258.32
(exc. VAT)
£309.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.32 |
*price indicative
- RS Stock No.:
- 624-907
- Mfr. Part No.:
- 8MF1880-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is engineered for optimal functionality while maintaining a sleek aesthetic. With a height of 1800 mm and a width of 800 mm, it is designed to fit seamlessly into various environments, offering not only practical access but also ensuring safety and compliance with protection class 1 standards. The inclusion of a cut-out for a filter fan enhances its ventilation capabilities, making it ideal for use in diverse settings. Finished in a light grey RAL 7035 powder-coated surface, this product ensures durability and ease of maintenance, suitable for demanding industrial applications. Whether for new installations or upgrades, this door half contributes significantly to enhancing operational efficiency and safety.
Designed for left-opening installations to maximize accessibility
Crafted from robust steel for increased durability in high-use settings
Includes ventilation options to support air circulation and cooling
Compliant with safety class 1 for reliable protection in various applications
Finished in a light grey colour that blends well with modern interiors
Offers a sleek profile that complements industrial and commercial environments
Built to accommodate environmental requirements without compromising on style
Crafted from robust steel for increased durability in high-use settings
Includes ventilation options to support air circulation and cooling
Compliant with safety class 1 for reliable protection in various applications
Finished in a light grey colour that blends well with modern interiors
Offers a sleek profile that complements industrial and commercial environments
Built to accommodate environmental requirements without compromising on style
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
