Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 800mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-998
- Mfr. Part No.:
- 8MF1880-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£258.32
(exc. VAT)
£309.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.32 |
*price indicative
- RS Stock No.:
- 624-998
- Mfr. Part No.:
- 8MF1880-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 800mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 800mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half from the SIVACON series epitomises precision engineering, providing a robust solution for various applications. Designed with ventilation openings and a refined powder-coated finish, it combines functionality with aesthetic appeal. Measuring 1800 mm in height and 800 mm in width, this door half ensures optimal protection with an IP40 rating, making it suitable for a range of environments. Its left-opening design enhances accessibility while the light grey RAL 7035 colour integrates seamlessly into any setting. The door is constructed from durable steel, promising reliability and longevity in performance, making it an excellent choice for your installation needs.
Robust construction ensures durability and extended lifespan
Designed with ventilation openings to promote air circulation
Left-opening mechanism allows for convenient access
Powder-coated surface treatment enhances resistance to wear
Light grey colour easily blends into diverse environments
IP40 rating provides effective protection against dust ingress
Designed with ventilation openings to promote air circulation
Left-opening mechanism allows for convenient access
Powder-coated surface treatment enhances resistance to wear
Light grey colour easily blends into diverse environments
IP40 rating provides effective protection against dust ingress
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 800mm W for Use with SIVACON 8MF1
