Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-062
- Mfr. Part No.:
- 8MF1870-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£208.33
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.33 |
*price indicative
- RS Stock No.:
- 625-062
- Mfr. Part No.:
- 8MF1870-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 450mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is designed to meet the robust demands of modern electrical installations. This innovative product combines aesthetic appeal with practical functionality, featuring ventilation openings that enhance air circulation within the enclosure. The powder-coated finish in a light grey RAL 7035 not only provides a sleek look but also ensures durability and resistance against environmental factors. With a height of 1800 mm and a width of 450 mm, it is a perfect fit for various industrial applications. Additionally, the left-opening mechanism further optimises accessibility, making maintenance simpler and more efficient. This product stands as a testament to ' commitment to quality and excellence, providing users with a reliable and secure access solution.
Ventilation openings enhance airflow within the enclosure
Powder-coated surface ensures long-lasting protection
Light grey RAL 7035 finish adds a modern touch to installations
Left-opening design improves ease of access for maintenance
Constructed from sturdy steel for added durability
IP40 protection rating safeguards against dust and solid objects
Designed with safety class 1 to enhance operational safety
Powder-coated surface ensures long-lasting protection
Light grey RAL 7035 finish adds a modern touch to installations
Left-opening design improves ease of access for maintenance
Constructed from sturdy steel for added durability
IP40 protection rating safeguards against dust and solid objects
Designed with safety class 1 to enhance operational safety
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
