Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 300mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-984
- Mfr. Part No.:
- 8MF1830-2UT25-2BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£191.66
(exc. VAT)
£229.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.66 |
*price indicative
- RS Stock No.:
- 624-984
- Mfr. Part No.:
- 8MF1830-2UT25-2BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 300mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 300mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is meticulously designed for optimal performance and aesthetics in any industrial or commercial environment. Crafted with a robust steel construction, it boasts an IP40 rating for protection against solid objects, ensuring your equipment remains secure and functional. The intelligent design features ventilation openings, allowing for efficient airflow while maintaining a sleek appearance in a light grey finish that seamlessly blends into modern surroundings. With a height of 1800 mm and width of 300 mm, this versatile door half can accommodate various spatial requirements. Additionally, its protective class ensures safety standards are upheld, making it an ideal choice for diverse applications.
The door half includes strategic ventilation openings for improved airflow
It features a powder-coated surface providing durability and a professional finish
Designed specifically for a left opening direction, fitting seamlessly into existing layouts
The compact dimensions ensure it can easily fit into limited spaces while maintaining functionality
Constructed from solid steel, it offers robust protection for equipment inside
With an IP40 rating, it guards against dust and solid objects, ensuring long-lasting reliability
Light grey RAL colour enhances visibility and aesthetic appeal in various environments
It features a powder-coated surface providing durability and a professional finish
Designed specifically for a left opening direction, fitting seamlessly into existing layouts
The compact dimensions ensure it can easily fit into limited spaces while maintaining functionality
Constructed from solid steel, it offers robust protection for equipment inside
With an IP40 rating, it guards against dust and solid objects, ensuring long-lasting reliability
Light grey RAL colour enhances visibility and aesthetic appeal in various environments
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 300mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 900mm W for Use with SIVACON 8MF1
