Siemens 8MF18 Series Steel RAL 7035 Plain Door, 1800mm H, 300mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£244.99

(exc. VAT)

£293.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.99

*price indicative

RS Stock No.:
625-050
Mfr. Part No.:
8MF1830-2UT15-0BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8MF18

Width

300mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door is a robust, aesthetically pleasing solution designed to enhance your electrical installations while providing reliable protection. With a left opening design and made from high-quality steel, this door offers both durability and visual appeal, making it suitable for a variety of environments. Its powder-coated finish in a light grey (RAL 7035) not only adds to its attractive appearance but also provides effective corrosion resistance. Suitable for IP55 environments, the door boasts a safety class of 1, ensuring the utmost safety and reliability in operation. This product is the perfect choice for those looking for a high-quality door that meets both functional and aesthetic needs.

Designed to withstand harsh environmental conditions with an IP55 protection rating
Features a left opening mechanism for convenient accessibility
Crafted from steel, ensuring longevity and structural integrity
Aesthetically finished with a powder coating for enhanced durability
Light grey RAL colour seamlessly integrates into diverse settings
Safety class 1 designation offers peace of mind in operational use
No viewing door or ventilation increases the door's sturdiness
Weighs a manageable 9 kg, making installation straightforward

Related links