Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-133
- Mfr. Part No.:
- 8MF1870-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£207.49
(exc. VAT)
£248.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.49 |
*price indicative
- RS Stock No.:
- 625-133
- Mfr. Part No.:
- 8MF1870-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 450mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half offers a robust, practical solution for stringent industrial environments. Designed to endure the rigours of daily usage, this product ensures a reliable barrier while maintaining an appealing aesthetic. With a height of 1800 mm and width of 450 mm, it fits seamlessly into various configurations, providing essential protection with its IP55 rating against dust and water ingress. The left-opening design is convenient and intuitive, catering to user needs. Finished in a light grey powder coat, it not only meets functionality but also complements modern industrial designs. Whether for installations requiring a protective element or as part of a broader apparatus, the door half is an essential component for safety and effectiveness.
Constructed from durable steel for enhanced longevity
Powder-coated surface for improved resistance to environmental factors
IP55 protection ensures resilience against dust and moisture
Weight of 12 kg allows for easy handling during installation
Closed product design provides maximum security for internal components
Excludes EMC version, focusing purely on mechanical integrity
RAL 7035 colour is visually appealing and fits well in diverse settings
The opening direction allows for efficient operation in confined spaces
Powder-coated surface for improved resistance to environmental factors
IP55 protection ensures resilience against dust and moisture
Weight of 12 kg allows for easy handling during installation
Closed product design provides maximum security for internal components
Excludes EMC version, focusing purely on mechanical integrity
RAL 7035 colour is visually appealing and fits well in diverse settings
The opening direction allows for efficient operation in confined spaces
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 450mm W for Use with SIVACON 8MF1
