Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 600mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 625-257
- Mfr. Part No.:
- 8MF1860-2UT25-0BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£241.66
(exc. VAT)
£289.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.66 |
*price indicative
- RS Stock No.:
- 625-257
- Mfr. Part No.:
- 8MF1860-2UT25-0BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 600mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 600mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half is engineered for excellence in both protection and design, tailored to meet the demands of industrial environments. With an IP55 rating, it ensures reliable safety against dust and water ingress, making it ideal for various applications. Its closed design with a powder-coated surface enriches its durability and aesthetic appeal, while the left-opening door accommodates ease of access in confined spaces. Constructed from robust steel and weighing in at 15 kg, this product reflects the fusion of functionality and style. Designed in a light grey RAL 7035 colour, it seamlessly integrates into diverse settings, enhancing the professional appearance of your operations. A harmonious blend of safety features and elegant design defines this exceptional offering .
Crafted with a protective IP55 rating for optimal safety
Features a powder-coated surface for enhanced durability
Designed with a left-opening door for convenient access
Constructed from high-quality steel for greater strength
Light grey colour complements a variety of environments
Complies with protection class safety standards
Features a powder-coated surface for enhanced durability
Designed with a left-opening door for convenient access
Constructed from high-quality steel for greater strength
Light grey colour complements a variety of environments
Complies with protection class safety standards
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Plain Door 600mm W for Use with SIVACON 8MF1
