Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 600mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£237.49

(exc. VAT)

£284.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.49

*price indicative

RS Stock No.:
625-193
Mfr. Part No.:
8MF1860-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

600mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half redefines efficiency and versatility in industrial applications. Designed specifically to complement the SIVACON series, it boasts a cut-out for filter fans, ensuring optimal ventilation while maintaining safety standards. With its sleek powder-coated finish in light grey, this product not only enhances the aesthetic appeal of your installation but also promises durability, made from robust steel material. Its thoughtful design includes a left-opening door for convenient access, making it a practical choice for any workspace requiring compliance with protection class 1 standards. Overall, this door half is an indispensable addition to your low-voltage solutions, ensuring reliability and performance.

Designed with a cut-out for filter fans to promote air circulation
Constructed from durable steel for long-lasting performance
Powder-coated surface finish offers enhanced resistance to wear
Height and width specifications cater to standard installation requirements
Left-opening design provides easy access for maintenance and operation
Complies with safety class protection standards for peace of mind
Light grey colour complements various industrial settings

Related links