Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 400mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£205.83

(exc. VAT)

£247.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.83

*price indicative

RS Stock No.:
625-369
Mfr. Part No.:
8MF1840-2UT25-3BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8MF18

Width

400mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is expertly designed to provide superior functionality while ensuring aesthetic appeal. This robust left-opening door features a thoughtfully crafted cut-out for a filter fan, promoting excellent airflow and ventilation. Standing at an impressive height of 1800 mm and a width of 400 mm, this door is finished in a striking light grey, achieved through a powder-coated process that guarantees durability and resistance to wear. With its IPXX protection class, this product ensures safety within its operating environment, suitable for various industrial applications. By seamlessly combining mechanical integrity with modern design, this door half is an ideal choice for professionals seeking reliable protection and accessibility.

Engineered with a strong steel material for enhanced durability
Accommodates ventilation systems effectively through its innovative design
Provides a clean, powder-coated surface finish for easy maintenance
Features an aesthetically pleasing light grey RAL colour for versatile integration
Offers protection class safety, ensuring secure operation in diverse conditions
Designed to meet the needs of modern industrial environments with practical solutions
Allows for convenient left-hand opening for user-friendly accessibility

Related links