Siemens 8MF18 Series Steel RAL 7035 Partial Door, 1800mm H, 450mm W for Use with SIVACON 8MF1
- RS Stock No.:
- 624-994
- Mfr. Part No.:
- 8MF1870-2UT25-3BA2
- Brand:
- Siemens
Subtotal (1 unit)*
£208.33
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.33 |
*price indicative
- RS Stock No.:
- 624-994
- Mfr. Part No.:
- 8MF1870-2UT25-3BA2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8MF18 | |
| Width | 450mm | |
| Height | 1800mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8MF18 | ||
Width 450mm | ||
Height 1800mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Door half designed for efficient ventilation and accessibility. Crafted from robust steel, it ensures durability while maintaining a sleek appearance with a powder-coated surface in light grey. Ideal for various applications, the product embodies a blend of functionality and style. Its thoughtful design includes a left-opening direction, making it seamlessly adaptable to your workspace layout. Perfectly suited for integration with filter fans, this product enhances airflow and contributes to a well-ventilated environment, providing a vital safety aspect for operations. With an impressive height and width, it is optimally sized for various installation scenarios, proving an invaluable addition to your hardware arsenal.
Features ventilation capabilities to enhance airflow
The door half design allows easy accessibility
Powder-coated surface ensures a sleek and professional finish
Left opening direction accommodates various installation needs
Constructed from strong steel for long-lasting durability
RAL colour number 7035 gives a clean and modern aesthetic
Designed with cutouts specifically for filter fans
The door half design allows easy accessibility
Powder-coated surface ensures a sleek and professional finish
Left opening direction accommodates various installation needs
Constructed from strong steel for long-lasting durability
RAL colour number 7035 gives a clean and modern aesthetic
Designed with cutouts specifically for filter fans
Related links
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 600mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 500mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 900mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 800mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Partial Door 400mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Glass 1800mm H, 450mm W for Use with SIVACON 8MF1
- Siemens 8MF18 Series Steel RAL 7035 Ventilated Door 450mm W for Use with SIVACON 8MF1
