Siemens 8MF18 Series Steel RAL 7035 Ventilated Door, 1800mm H, 800mm W for Use with SIVACON 8MF1

Subtotal (1 unit)*

£269.16

(exc. VAT)

£322.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.16

*price indicative

RS Stock No.:
625-138
Mfr. Part No.:
8MF1880-2UT25-1BA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Ventilated Door

Series

8MF18

Width

800mm

Height

1800mm

Material

Steel

RAL Code

RAL 7035

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens Door half is engineered to blend robustness with functionality. This model features integrated ventilation openings, ensuring optimal airflow in various applications while maintaining an appealing aesthetic. Measuring 1800 mm in height and 800 mm in width, its powder-coated surface in a light grey colour not only enhances its visual appeal but also offers added durability and resistance against environmental factors. Designed with meticulous attention to detail, this door half enables seamless integration and access within electrical enclosures, making it an ideal choice for industrial settings. With its protection class IP20, it adeptly safeguards internal components from dust and other particulates, thus prolonging service life and efficiency.

Enhanced ventilation functionality supports internal temperature regulation
Light grey RAL colour ensures a harmonious fit in most environments
Durable powder-coated finish offers added resistance to wear and tear
Robust steel construction ensures long-lasting structural integrity
Safety class 1 compliance assures reliable operational performance
Designed for left-opening direction, facilitating user-friendly access
Weight of 19 kg provides a sturdy yet manageable installation solution

Related links